Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No398-70.BE.W.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.560 (CNY188.2128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.56 (CNY188.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No398-70.BE.W.ITCopy
Manufacturer Standard Lead Time10 weeks
Order Code4236190
Technical Datasheet
Scissor TypeHeavy Duty / Industrial
Blade Length - Metric58mm
Overall Length - Metric180mm
Blade Length - Imperial2.28"
Overall Length - Imperial7.1"
Handle MaterialTPR (Thermoplastic Rubber)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
398-70.BE.W.IT is an industrial scissor with straight, pointed blades, ideal for precision work. The sharp blades guarantee a precise and clean cut. The single-serrated blade area allows non-slip cutting. The large thermoplastic rubber handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts, as well as the capacity for swift pick-up and placement. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Stainless steel (hardened AISI 420) body material
- Sandpaper coating/finishing
- Thermoplastic rubber (TPR) handle material
- 180mm OAL, 88mm width, 11.5mm height
- Tip width is 1.5mm
- Tip thickness is 1mm
Technical Specifications
Scissor Type
Heavy Duty / Industrial
Overall Length - Metric
180mm
Overall Length - Imperial
7.1"
Product Range
-
Blade Length - Metric
58mm
Blade Length - Imperial
2.28"
Handle Material
TPR (Thermoplastic Rubber)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079
