打印页面
81 有货
需要更多?
81 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY272.660 (CNY308.1058) |
包装规格:每个
最低: 1
多件: 1
CNY272.66 (CNY308.11 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The Data T®-Cutter is a small, compact, and efficient hand actuated cable cutter with a 5½" overall length. It features dual curved blades and a shearing action that is recommended for cutting coax (up to RG11) and other copper based low voltage cables. The curved blades minimize cable deformation, ensuring consistent cable impedance. Its large jaw opening and flat cutting tip, which is useful for cutting cable ties, make it an indispensable tool for network technicians working in hard to access locations.
- Compact, 5½" overall length, lightweight hand actuated cable cutter
- Features dual curved blades and a shearing action for clean, efficient cuts
- Recommended for cutting coax up to RG11, twisted pair, and other copper based low voltage cables
- Curved blades minimize cable deformation, aiding consistent cable impedance
- Flat cutting tip on the jaw allows for cutting cable ties and other items in tight spots
- Large jaw opening is sufficient to cut many multi-cable structured cables
- Stamped steel construction with form ground cutting edges for durability
- Includes a spring loaded handle and a locking pawl to keep the tool closed when stored
技术规格
全长
-
适用于
同轴电缆
产品范围
-
切割能力最大值
12.7mm
刀片边缘
修剪
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.132