Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-074Copy
Manufacturer Standard Lead Time10 weeks
Order Code4690790
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.660 (CNY308.1058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.66 (CNY308.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-074Copy
Manufacturer Standard Lead Time10 weeks
Order Code4690790
Technical Datasheet
Overall Length-
Cutting Capacity Max12.7mm
For Use WithCoaxial Cable
Blade EdgeShear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Data T®-Cutter is a small, compact, and efficient hand actuated cable cutter with a 5½" overall length. It features dual curved blades and a shearing action that is recommended for cutting coax (up to RG11) and other copper based low voltage cables. The curved blades minimize cable deformation, ensuring consistent cable impedance. Its large jaw opening and flat cutting tip, which is useful for cutting cable ties, make it an indispensable tool for network technicians working in hard to access locations.
- Compact, 5½" overall length, lightweight hand actuated cable cutter
- Features dual curved blades and a shearing action for clean, efficient cuts
- Recommended for cutting coax up to RG11, twisted pair, and other copper based low voltage cables
- Curved blades minimize cable deformation, aiding consistent cable impedance
- Flat cutting tip on the jaw allows for cutting cable ties and other items in tight spots
- Large jaw opening is sufficient to cut many multi-cable structured cables
- Stamped steel construction with form ground cutting edges for durability
- Includes a spring loaded handle and a locking pawl to keep the tool closed when stored
Technical Specifications
Overall Length
-
For Use With
Coaxial Cable
Product Range
-
Cutting Capacity Max
12.7mm
Blade Edge
Shear
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132
