打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY770.260 (CNY870.3938) |
| 3+ | CNY753.530 (CNY851.4889) |
| 5+ | CNY736.440 (CNY832.1772) |
包装规格:每个
最低: 1
多件: 1
CNY770.26 (CNY870.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Lightweight yet hard-wearing case with pre-cut and solid foam. Made from polypropylene material. Ideal for transporting instruments, audio visual, photographic, and any other delicate equipment.
- Telescopic handle and two free running wheels
- Suitable for hand luggage on most planes
- Full length hinge
- Rubber seal around the lid
- Full pre-cut cubed shaped foam in the bottom
- Built in pressure valve
- Two lockable cliplocks
- Handles on two sides
- Egg crate foam on lid: 40mm
- Pre-cut cubed shaped foam in the bottom : 3 x 65mm
- Solid foam base: 10mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
技术规格
- 便携包材质
PP(聚丙烯)
外部高度 -英制13.98"
外部宽度 -英制22.05"
外部深度 -英制9.06"
产品范围-
外壳颜色黑色
外部高度- 公制355mm
外部宽度- 公制560mm
外部深度- 公制230mm
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区税则号:39231090US ECCN:EAR99EU ECCN:NLRRoHS 合规:不适用RoHS 邻苯二甲酸盐合规:不适用下载产品合规证书产品合规证书
重量(千克):7.735