Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoWATERPROOF CASE W WHEELS 22"
Order Code2500554
Your Part Number
15 In Stock
7 more incoming. You can reserve stock now
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY775.170 (CNY875.9421) |
| 3+ | CNY758.330 (CNY856.9129) |
| 5+ | CNY741.130 (CNY837.4769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY775.17 (CNY875.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoWATERPROOF CASE W WHEELS 22"
Order Code2500554
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial13.98"
External Height - Metric355mm
External Width - Imperial22.05"
External Width - Metric560mm
External Depth - Imperial9.06"
External Depth - Metric230mm
Product Range-
Product Overview
Lightweight yet hard-wearing case with pre-cut and solid foam. Made from polypropylene material. Ideal for transporting instruments, audio visual, photographic, and any other delicate equipment.
- Telescopic handle and two free running wheels
- Suitable for hand luggage on most planes
- Full length hinge
- Rubber seal around the lid
- Full pre-cut cubed shaped foam in the bottom
- Built in pressure valve
- Two lockable cliplocks
- Handles on two sides
- Egg crate foam on lid: 40mm
- Pre-cut cubed shaped foam in the bottom : 3 x 65mm
- Solid foam base: 10mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
13.98"
External Width - Imperial
22.05"
External Depth - Imperial
9.06"
Product Range
-
Case Colour
Black
External Height - Metric
355mm
External Width - Metric
560mm
External Depth - Metric
230mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.735
