2. 工具与生产用具
                                                                                                3. 测试和检测工具
                                                                                                4. 量尺
                                                                                                打印页面

                                                                                                27055

                                                                                                尺子, 可折叠, 90°锁定, 聚酰胺, 2m

                                                                                                WIHA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                WIHA 27055
                                                                                                制造商WIHA
                                                                                                制造商产品编号27055
                                                                                                库存编号7623631
                                                                                                也称为EAN UPC GTIN: 4010995270551
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                62 有货

                                                                                                需要更多?

                                                                                                62 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY132.860 (CNY150.1318)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY132.86 (CNY150.13 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                WIHA
                                                                                                制造商WIHA
                                                                                                制造商产品编号27055
                                                                                                库存编号7623631
                                                                                                也称为EAN UPC GTIN: 4010995270551
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                长度2000mm
                                                                                                宽度15mm
                                                                                                刻度1mm
                                                                                                刀体材料玻璃纤维
                                                                                                产品范围-

                                                                                                产品概述

                                                                                                The 41020011 is a 2m Folding Meter Ruler, made of glass fibre reinforced polyamide/plastic. This ruler features 30% glass fibre reinforced polyamide makes all Long-life® metre rules scratch, weather and chemical resistant. Retains its shape when it comes into contact with water. Patented, play free joint with steel spring pin for constant tension is wear resistant and maintenance free. Deep embossed black scale in 1mm increments on both sides of the rule. Reliability over the entire rule due to the precision of each individual segment which lasts the entire tool life. EU qualification approval for all metre rules with Swiss precision.

                                                                                                • 90° Snap-in position
                                                                                                • Every 10cm is marked in red for easy reading

                                                                                                技术规格

                                                                                                长度

                                                                                                2000mm

                                                                                                刻度

                                                                                                1mm

                                                                                                产品范围

                                                                                                -

                                                                                                宽度

                                                                                                15mm

                                                                                                刀体材料

                                                                                                玻璃纤维

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Switzerland
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90178010
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.135