Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No27055Copy
Order Code7623631
Also Known AsEAN UPC GTIN: 4010995270551
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.900 (CNY153.567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.90 (CNY153.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 41020011 is a 2m Folding Meter Ruler, made of glass fibre reinforced polyamide/plastic. This ruler features 30% glass fibre reinforced polyamide makes all Long-life® metre rules scratch, weather and chemical resistant. Retains its shape when it comes into contact with water. Patented, play free joint with steel spring pin for constant tension is wear resistant and maintenance free. Deep embossed black scale in 1mm increments on both sides of the rule. Reliability over the entire rule due to the precision of each individual segment which lasts the entire tool life. EU qualification approval for all metre rules with Swiss precision.
- 90° Snap-in position
- Every 10cm is marked in red for easy reading
Applications
Test & Measurement
Technical Specifications
Length
2000mm
Graduations
1mm
Product Range
-
Width
15mm
Tool Body Material
Fibreglass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
