CT4043-200

测试引线套件, 铲形接片 x2, 铲形接片 x2, 60 A, 黑色、红色, 2 m

图片仅用于图解说明,详见产品说明。
CAL TEST ELECTRONICS CT4043-200 测试引线套件, 铲形接片 x2, 铲形接片 x2, 60 A, 黑色、红色, 2 m
制造商产品编号CT4043-200复制
库存编号4568782
您的零件号
1 有货

需要更多?

1 件可于 5-6 个工作日内送达(英国 库存)
数量价钱 (含税)
1+CNY1,034.890 (CNY1,169.4257)
包装规格:每个
最低: 1
多件: 1
CNY1,034.89 (CNY1,169.43 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
  • 制造商产品编号CT4043-200复制
    库存编号4568782
    技术数据表
    A端测试连接器类型铲形接片 x2
    B端测试连接器类型铲形接片 x2
    额定电压-
    额定电流60A
    绝缘体颜色黑色、红色
    引线长度 - 公制2m
    引线长度 - 英制78.74"
    测试引线数量2
    产品范围-
    SVHC(高度关注物质)No SVHC (27-Jun-2024)
  • CT4043-200 is a high current assembly for your power supply, load, or battery analyser test connections. On each end there are heavy duty spade connectors with 8 mm openings to lock tight onto your binding posts or terminals. The test leads are capable of carrying up to 60A through their 2meter length. Keeping the black and red leads bound together is a flame retardant mesh sleeve. On both sides of the sleeve there is at least 10 cm of unbound black and red cable giving you freedom from even the most awkward connections. The CT4043-200 is made of highly flexible silicone jacketed lead wires. The conductors are 19 strands of copper wire contributing to the very flexible and supple feel.

    • PVC moulded housing material
    • Silicone jacket over 8AWG, 19/0.12mm tinned annealed copper lead wire
    • Tinned copper, 8.4mm opening, 1.8mm thick spade connector
    • UL 94 V-2 rated, flame retardant, mesh braided sleeve
  • A端测试连接器类型

    铲形接片 x2

    额定电压

    -

    绝缘体颜色

    黑色、红色

    引线长度 - 英制

    78.74"

    产品范围

    -

    B端测试连接器类型

    铲形接片 x2

    额定电流

    60A

    引线长度 - 公制

    2m

    测试引线数量

    2

    SVHC(高度关注物质)

    No SVHC (27-Jun-2024)

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    Taiwan
    进行最后一道重要生产流程所在的地区
    税则号:85444290
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:稍后通知
    SVHC:No SVHC (27-Jun-2024)
    下载产品合规证书

    产品合规证书

    重量(千克):.907