需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,009.010 (CNY1,140.1813) |
产品概述
CT4043-200 is a high current assembly for your power supply, load, or battery analyser test connections. On each end there are heavy duty spade connectors with 8 mm openings to lock tight onto your binding posts or terminals. The test leads are capable of carrying up to 60A through their 2meter length. Keeping the black and red leads bound together is a flame retardant mesh sleeve. On both sides of the sleeve there is at least 10 cm of unbound black and red cable giving you freedom from even the most awkward connections. The CT4043-200 is made of highly flexible silicone jacketed lead wires. The conductors are 19 strands of copper wire contributing to the very flexible and supple feel.
- PVC moulded housing material
- Silicone jacket over 8AWG, 19/0.12mm tinned annealed copper lead wire
- Tinned copper, 8.4mm opening, 1.8mm thick spade connector
- UL 94 V-2 rated, flame retardant, mesh braided sleeve
技术规格
铲形接片 x2
-
黑色、红色
78.74"
-
铲形接片 x2
60A
2m
2
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书