HVFO108
示波器探头, 高压探头, 150 MHz, 40 V
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY99,163.560 (CNY112,054.8228) |
产品概述
HVFO108 is a 150MHz bandwidth high voltage fibre optically-isolated probe suitable for both silicon and silicon carbide designs. It is designed to measure small signals floating on an HV bus and delivers excellent performance, has high CMRR, and provides optical isolation to reduce DUT loading. Typical applications include upper-side gate drive signal measurements, floating control signal or sensor voltage measurement, EMC, EFT, ESD, and RF immunity testing and system optimization and any small signal measurements with high common-mode voltage.
- 3.3ns (typical) rise time
- 35KV common-mode voltage rating (fibre optic isolation)
- Superior noise and rejection: 140dB CMRR, low loop inductance, low attenuation
- Optical isolation reduces adverse loading of DUT
- Selectable tips from ±1V to ±40V
- ProBus interface, DC input/output coupling
- 1.25m (4.1ft) from input lead to oscilloscope connection (using included 1m fibre optic cable)
内容
High voltage fibre optic probe, Soft-carrying case, Amplifier/modulating transmitter, Demodulating receiver, 1m fibre optic cable, USB charging cable, Micro-gripper set.
技术规格
高压探头
40V
Teledyne Lecroy WaveSurfer 3000z/4000HD、HDO4000A、HDO6000B、WaveRunner 9000 系列示波器
No SVHC (21-Jan-2025)
150MHz
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书