2. 测试与测量
                                                                                                3. 测试探头和测试线
                                                                                                4. 示波器测试探头 (电压/频率)
                                                                                                打印页面

                                                                                                HVFO108

                                                                                                示波器探头, 高压探头, 150 MHz, 40 V

                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TELEDYNE LECROY HVFO108
                                                                                                制造商TELEDYNE LECROY
                                                                                                制造商产品编号HVFO108
                                                                                                库存编号4656078
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2 有货

                                                                                                需要更多?

                                                                                                2 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY99,814.480 (CNY112,790.3624)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY99,814.48 (CNY112,790.36 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                制造商TELEDYNE LECROY
                                                                                                制造商产品编号HVFO108
                                                                                                库存编号4656078
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                示波器探头功能高压探头
                                                                                                带宽150MHz
                                                                                                输入电压最大值40V
                                                                                                测试探头衰减-
                                                                                                适用于Teledyne Lecroy WaveSurfer 3000z/4000HD、HDO4000A、HDO6000B、WaveRunner 9000 系列示波器
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                HVFO108 is a 150MHz bandwidth high voltage fibre optically-isolated probe suitable for both silicon and silicon carbide designs. It is designed to measure small signals floating on an HV bus and delivers excellent performance, has high CMRR, and provides optical isolation to reduce DUT loading. Typical applications include upper-side gate drive signal measurements, floating control signal or sensor voltage measurement, EMC, EFT, ESD, and RF immunity testing and system optimization and any small signal measurements with high common-mode voltage.

                                                                                                • 3.3ns (typical) rise time
                                                                                                • 35KV common-mode voltage rating (fibre optic isolation)
                                                                                                • Superior noise and rejection: 140dB CMRR, low loop inductance, low attenuation
                                                                                                • Optical isolation reduces adverse loading of DUT
                                                                                                • Selectable tips from ±1V to ±40V
                                                                                                • ProBus interface, DC input/output coupling
                                                                                                • 1.25m (4.1ft) from input lead to oscilloscope connection (using included 1m fibre optic cable)

                                                                                                内容

                                                                                                High voltage fibre optic probe, Soft-carrying case, Amplifier/modulating transmitter, Demodulating receiver, 1m fibre optic cable, USB charging cable, Micro-gripper set.

                                                                                                技术规格

                                                                                                示波器探头功能

                                                                                                高压探头

                                                                                                输入电压最大值

                                                                                                40V

                                                                                                适用于

                                                                                                Teledyne Lecroy WaveSurfer 3000z/4000HD、HDO4000A、HDO6000B、WaveRunner 9000 系列示波器

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                带宽

                                                                                                150MHz

                                                                                                测试探头衰减

                                                                                                -

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90309000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00001