打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY35.220 (CNY39.7986) |
| 10+ | CNY33.320 (CNY37.6516) |
| 100+ | CNY31.610 (CNY35.7193) |
| 500+ | CNY30.070 (CNY33.9791) |
| 1000+ | CNY29.470 (CNY33.3011) |
包装规格:每个
最低: 1
多件: 1
CNY35.22 (CNY39.80 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号595-0100复制
制造商标准货期16 周
库存编号1193976
产品范围595 Series
也称为GTIN UPC EAN: 5056414506381
技术数据表
连接器安装电缆安装
额定电流10A
额定电压-
触芯镀层镀金触芯
连接器颜色黑、灰
触点材料黄铜
接触终端类型螺丝 / 焊接
产品范围595 Series
SVHC(高度关注物质)No SVHC (15-Jan-2019)
产品概述
The 595-0100 is a TS Cable Speaker Plug made of ABS housing with dark grey finish, gold-plated brass body and grub screw. The cable socket is completely insulated from accidental touch. The attractive slimline styling will allow cables to be mounted either from the end or at right angles. End mounting is via a removable end plug in the cap with grub screw fixing, whilst right-angled mounting allows up to three cables to be soldered in by removing the long tab. A single cable is secured using the grub screw. The end cap clips securely in place and is available in black for polarity indication. This socket mates with any 4mm plug.
- 0.3mΩ Contact resistance
- UL94V-0 Flammability rating
- -10 to 80°C Temperature range
- 10A Current rating
技术规格
极性
插头
额定电流
10A
触芯镀层
镀金触芯
触点材料
黄铜
产品范围
595 Series
连接器安装
电缆安装
额定电压
-
连接器颜色
黑、灰
接触终端类型
螺丝 / 焊接
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
技术文档 (2)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.01