
100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.280 (CNY38.7364) |
| 10+ | CNY32.430 (CNY36.6459) |
| 100+ | CNY30.770 (CNY34.7701) |
| 500+ | CNY29.270 (CNY33.0751) |
| 1000+ | CNY28.690 (CNY32.4197) |
Product Information
Product Overview
The 595-0100 is a TS Cable Speaker Plug made of ABS housing with dark grey finish, gold-plated brass body and grub screw. The cable socket is completely insulated from accidental touch. The attractive slimline styling will allow cables to be mounted either from the end or at right angles. End mounting is via a removable end plug in the cap with grub screw fixing, whilst right-angled mounting allows up to three cables to be soldered in by removing the long tab. A single cable is secured using the grub screw. The end cap clips securely in place and is available in black for polarity indication. This socket mates with any 4mm plug.
- 0.3mΩ Contact resistance
- UL94V-0 Flammability rating
- -10 to 80°C Temperature range
- 10A Current rating
Applications
Industrial
Technical Specifications
Plug
10A
Gold Plated Contacts
Brass
595 Series
Cable Mount
-
Black, Grey
Screw / Solder
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
