打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY28,154.010 (CNY31,814.0313) |
包装规格:每个
最低: 1
多件: 1
CNY28,154.01 (CNY31,814.03 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
E9304A-AU is a E-series average power sensor measures average power over the frequency range 9KHz to 6GHz and power range -60 to +20dBm. This sensor is ideal for very low frequency (VLF) power measurements.
- Low frequency coverage (9KHz to 6GHz) for EMC/EMI test applications
- Fast measurement speed to reduce time taken to calibrate radiated field uniformity, EMC/EMI receiver
- Compatible with EPM, EPM-P and P-series power meters
- Fast measurement speeds (up to 400 readings per second with the Keysight E4416A)
- Compatible with EPM, EPM-P and P-series power meters
技术规格
测试频率范围
9kHz至6GHz
测量速度
400读数/秒
产品范围
E Series
功率量程
-60dBm至+20dBm
射频连接器类型
N Type 插头
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:90308900
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.5