Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9304A-AU
Order Code4382669
Product RangeE Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28,154.010 (CNY31,814.0313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28,154.01 (CNY31,814.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9304A-AU
Order Code4382669
Product RangeE Series
Technical Datasheet
Test Frequency Range9kHz to 6GHz
Power Measuring Range-60dBm to +20dBm
Measurement Speed400 readings / second
RF Connector TypeN Type Plug
Product RangeE Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
E9304A-AU is a E-series average power sensor measures average power over the frequency range 9KHz to 6GHz and power range -60 to +20dBm. This sensor is ideal for very low frequency (VLF) power measurements.
- Low frequency coverage (9KHz to 6GHz) for EMC/EMI test applications
- Fast measurement speed to reduce time taken to calibrate radiated field uniformity, EMC/EMI receiver
- Compatible with EPM, EPM-P and P-series power meters
- Fast measurement speeds (up to 400 readings per second with the Keysight E4416A)
- Compatible with EPM, EPM-P and P-series power meters
Technical Specifications
Test Frequency Range
9kHz to 6GHz
Measurement Speed
400 readings / second
Product Range
E Series
Power Measuring Range
-60dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
