打印页面
可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY176,759.670 (CNY199,738.4271) |
包装规格:每个
最低: 1
多件: 1
CNY176,759.67 (CNY199,738.43 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MXO34-BNDL复制
制造商标准货期9 周
库存编号4919399
产品范围MXO 3 Series
技术数据表
产品范围MXO 3 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
MXO34-BNDL is a MXO 3 series 4-channel mixed signal oscilloscope bundle with 1GHz bandwidth, designed for advanced electronic design, debugging and validation. The bundle combines high-speed signal acquisition, application software and enhanced memory to provide a complete test solution for embedded systems, power electronics, serial bus analysis and general-purpose laboratory measurements.
- Four analogue input channels for simultaneous multi-signal analysis
- Up to 5GSa/s real-time sampling rate for accurate waveform capture
- 12bit ADC with HD mode for improved signal fidelity
- Acquisition rate of up to 4.5 million waveforms per second
- Memory upgrade supporting up to 500Mpoints record length
- Integrated arbitrary waveform generator for signal simulation
- Frequency response analysis for control loop measurements
- Comprehensive serial bus triggering and decoding support
- Power analysis tools for converter and power supply testing
- Large Full HD touchscreen with intuitive user interface
注释
Save up to 56% (already applied) on R&S ESSENTIALS Instrument Packages in Europe, until 30 September 2026.
技术规格
套件内容
MXO34 混合信号示波器,500MHz 无源探头(10:1),配件袋,快速入门指南
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
产品范围
MXO 3 Series
技术文档 (1)
相关产品
找到 8 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):4