Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO34-BNDLCopy
Manufacturer Standard Lead Time9 weeks
Order Code4919399
Product RangeMXO 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176,759.670 (CNY199,738.4271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176,759.67 (CNY199,738.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO34-BNDLCopy
Manufacturer Standard Lead Time9 weeks
Order Code4919399
Product RangeMXO 3 Series
Technical Datasheet
Kit ContentsMXO34 Mixed Signal Oscilloscope, 500MHz Passive Probe (10:1), Accessories Bag, Quick Start Guide
Product RangeMXO 3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MXO34-BNDL is a MXO 3 series 4-channel mixed signal oscilloscope bundle with 1GHz bandwidth, designed for advanced electronic design, debugging and validation. The bundle combines high-speed signal acquisition, application software and enhanced memory to provide a complete test solution for embedded systems, power electronics, serial bus analysis and general-purpose laboratory measurements.
- Four analogue input channels for simultaneous multi-signal analysis
- Up to 5GSa/s real-time sampling rate for accurate waveform capture
- 12bit ADC with HD mode for improved signal fidelity
- Acquisition rate of up to 4.5 million waveforms per second
- Memory upgrade supporting up to 500Mpoints record length
- Integrated arbitrary waveform generator for signal simulation
- Frequency response analysis for control loop measurements
- Comprehensive serial bus triggering and decoding support
- Power analysis tools for converter and power supply testing
- Large Full HD touchscreen with intuitive user interface
Notes
Save up to 56% (already applied) on R&S ESSENTIALS Instrument Packages in Europe, until 30 September 2026.
Technical Specifications
Kit Contents
MXO34 Mixed Signal Oscilloscope, 500MHz Passive Probe (10:1), Accessories Bag, Quick Start Guide
SVHC
No SVHC (04-Feb-2026)
Product Range
MXO 3 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
