打印页面
28 有货
需要更多?
7 件可于 3-4 个工作日内送达(新加坡 库存)
21 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY378.420 (CNY427.6146) |
| 5+ | CNY365.590 (CNY413.1167) |
| 10+ | CNY353.620 (CNY399.5906) |
| 20+ | CNY342.400 (CNY386.912) |
包装规格:每个
最低: 1
多件: 1
CNY378.42 (CNY427.61 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The PA70025 Network Tester Kit from DataShark® is a continuity tester for UTP and flat satin cables with RJ45 terminations. This tool tests both data and telephone connection schemes including patch cords and installed cables to identify good connections, opens, shorts and cross-connections.
- Quickly and easily test your computer patch cables such as RJ45, RJ11 and RJ12 or installed cable runs to verify good connections or to troubleshoot problems
- Identifies good connections, opens, shorts, and cross connections
- LED clearly lights for each pin and maps the cable as the unit goes through the automatic test cycle
- Cable test begins once the cable is plugged into the unit and the tester’s power button is “on”
- Choice of fast or slow display speeds
- Requires 1x 9V PP3 battery (included)
- Can be slid together with the remote reversible for RJ45 or RJ11/12 testing
- Can also test RJ11 and RJ12 patch cables and connections
- 2 x AAA batteries
内容
Main unit, Remote unit, 9V PP3 battery, 2x RJ45 patch cords and carrying case
技术规格
测试器类型
网络电缆测试器
外部高度
97mm
外部深度
33mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
电阻
-
外部宽度
58mm
产品范围
-
技术文档 (1)
PA70025 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.343