Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO
Manufacturer Part NoPA70025Copy
Manufacturer Standard Lead Time16 weeks
Order Code2901696
Your Part Number
28 In Stock
Need more?
7 Delivery in 3-4 Business Days(SG stock)
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY378.420 (CNY427.6146) |
| 5+ | CNY365.590 (CNY413.1167) |
| 10+ | CNY353.620 (CNY399.5906) |
| 20+ | CNY342.400 (CNY386.912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY378.42 (CNY427.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA70025Copy
Manufacturer Standard Lead Time16 weeks
Order Code2901696
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height97mm
External Width58mm
External Depth33mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PA70025 Network Tester Kit from DataShark® is a continuity tester for UTP and flat satin cables with RJ45 terminations. This tool tests both data and telephone connection schemes including patch cords and installed cables to identify good connections, opens, shorts and cross-connections.
- Quickly and easily test your computer patch cables such as RJ45, RJ11 and RJ12 or installed cable runs to verify good connections or to troubleshoot problems
- Identifies good connections, opens, shorts, and cross connections
- LED clearly lights for each pin and maps the cable as the unit goes through the automatic test cycle
- Cable test begins once the cable is plugged into the unit and the tester’s power button is “on”
- Choice of fast or slow display speeds
- Requires 1x 9V PP3 battery (included)
- Can be slid together with the remote reversible for RJ45 or RJ11/12 testing
- Can also test RJ11 and RJ12 patch cables and connections
- 2 x AAA batteries
Applications
Test & Measurement
Contents
LAN Cable-Check, Pair of RJ45 patch cords, one 9V battery, Durable nylon carrying case with belt loop.
Technical Specifications
Tester Type
Network Cable Tester
External Height
97mm
External Depth
33mm
SVHC
No SVHC (04-Feb-2026)
Resistance
-
External Width
58mm
Product Range
-
Technical Docs (1)
Alternatives for PA70025
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.343
