打印页面
产品概述
The DL07 is an Inductance box with 7 highly accurate decades, adjustable via a rotary control. Each decade consists of inductors wound around a ferrite pot core, which gives a Q factor between 55 and 100. Like all inductors of this type, the applied voltage mostly depends on the operating frequency. The voltage must be limited to avoid core saturation and overheating.
- Robust switches
- Easy to read metal case with intermediate tap at each decade
- Good long-term stability
- Q factor between 55 and 100, depending on decade
- 19" standard rack size front panel
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
十进箱类型
电感
十年测试范围
1µH至11.11111H
产品范围
DL Series
旋钮数
7
精度
5%
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
技术文档 (1)
DL07 的替代之选
找到 5 件产品
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):1.76