2. 测试与测量
                                                                                                3. 电子电气测试
                                                                                                4. 十进制箱
                                                                                                打印页面

                                                                                                DL07

                                                                                                十进箱, 电感, 7, 1µH至11.11111H, 5 %, DL Series

                                                                                                ELC
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                ELC DL07
                                                                                                制造商ELC
                                                                                                制造商产品编号DL07
                                                                                                库存编号3346730
                                                                                                产品范围DL Series
                                                                                                也称为GTIN UPC EAN: 3760244880390
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                送货开始日期 2026/7/5.

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY3,529.060 (CNY3,987.8378)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY3,529.06 (CNY3,987.84 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                ELC
                                                                                                制造商ELC
                                                                                                制造商产品编号DL07
                                                                                                库存编号3346730
                                                                                                产品范围DL Series
                                                                                                也称为GTIN UPC EAN: 3760244880390
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                十进箱类型电感
                                                                                                旋钮数7
                                                                                                十年测试范围1µH至11.11111H
                                                                                                精度5%
                                                                                                产品范围DL Series
                                                                                                SVHC(高度关注物质)No SVHC (17-Jan-2023)

                                                                                                产品概述

                                                                                                The DL07 is an Inductance box with 7 highly accurate decades, adjustable via a rotary control. Each decade consists of inductors wound around a ferrite pot core, which gives a Q factor between 55 and 100. Like all inductors of this type, the applied voltage mostly depends on the operating frequency. The voltage must be limited to avoid core saturation and overheating.

                                                                                                • Robust switches
                                                                                                • Easy to read metal case with intermediate tap at each decade
                                                                                                • Good long-term stability
                                                                                                • Q factor between 55 and 100, depending on decade
                                                                                                • 19" standard rack size front panel

                                                                                                注释

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                技术规格

                                                                                                十进箱类型

                                                                                                电感

                                                                                                十年测试范围

                                                                                                1µH至11.11111H

                                                                                                产品范围

                                                                                                DL Series

                                                                                                旋钮数

                                                                                                7

                                                                                                精度

                                                                                                5%

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (17-Jan-2023)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                DL07 的替代之选

                                                                                                找到 5 件产品

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                France
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85045000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (17-Jan-2023)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):1.76