需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,798.810 (CNY7,682.6553) |
产品概述
The TSX series represents the state of the art in medium output PSU design. The standard TSX versions of the series incorporate conventional analogue controls for precision with simplicity. Large diameter knobs and large paddle switches combine with the big bright displays to provide simple and unambiguous control. Coarse and fine voltage controls offer fast setting with high setting resolution at all levels while a semi-logarithmic current control provides resolution commensurate with the current level. These PSUs are ideally suited to general purpose applications in many technology areas.
- Compact & lightweight power supply
- 0 to 18V at 0 to 20A
- Bench or rack mounting, front & rear terminals
- Very low noise, excellent transient response
- Comprehensive protection including OVP trip
- High setting resolution, remote sense terminals
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
可调输出
0V
0A
360W
270VAC
TSX Series
No SVHC (04-Feb-2026)
1输出
18V
20A
90VAC
3年
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书