
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,798.810 (CNY7,682.6553) |
Product Information
Product Overview
The TSX series represents the state of the art in medium output PSU design. The standard TSX versions of the series incorporate conventional analogue controls for precision with simplicity. Large diameter knobs and large paddle switches combine with the big bright displays to provide simple and unambiguous control. Coarse and fine voltage controls offer fast setting with high setting resolution at all levels while a semi-logarithmic current control provides resolution commensurate with the current level. These PSUs are ideally suited to general purpose applications in many technology areas.
- Compact & lightweight power supply
- 0 to 18V at 0 to 20A
- Bench or rack mounting, front & rear terminals
- Very low noise, excellent transient response
- Comprehensive protection including OVP trip
- High setting resolution, remote sense terminals
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
360W
270VAC
TSX Series
No SVHC (04-Feb-2026)
1 Output
18V
20A
90VAC
3 Years
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
