打印页面
可订购
制造商标准交货时间:13 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8,540.270 (CNY9,650.5051) |
包装规格:每个
最低: 1
多件: 1
CNY8,540.27 (CNY9,650.51 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
BK1760A is a triple output DC power supply. It offers three independent outputs with coarse and fine adjustment knobs for volts. The 4-digit LED display offers 10mV and 1mA resolution, providing the capability to set voltage and current values more accurately than 3-digit displays found in most comparable power supplies.
- Constant voltage (CV) and constant current (CC) operation
- Independent or series tracking/parallel mode operation to double voltage or current
- Coarse and fine voltage controls, adjustable current limiting
- Overvoltage protection and reverse polarity protection
- Designed to operate continuously at rated output
- cULus recognised
- 0-30V (A & B)/4-6.5V (C) output voltage, 0-2A (A & B)/5A (C) output current
- 100µs recovery time
- Two 4-digit LED display, operating temperature range from 0° to 40°C ≤ 85% RH
- Dimensions (W x H x D) is 267 x 145 x 381mm
内容
Power supply, User manual, spare fuse, Power cord.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
电源输出类型
可调输出
输出电压最小值
0V
输出电流最小值
0A
额定功率
350W
电源电压最大值
132VAC
产品范围
1760A Series
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
输出数
3输出
输出电压最大值
30V
输出电流最大值
5A
电源电压最小值
108VAC
制造商保修
2年
插头类型
-
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):9.5