Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoBK1760ACopy
Manufacturer Standard Lead Time13 weeks
Order Code2321442
Product Range1760A Series
Also Known As1760A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,540.270 (CNY9,650.5051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,540.27 (CNY9,650.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK1760ACopy
Manufacturer Standard Lead Time13 weeks
Order Code2321442
Product Range1760A Series
Also Known As1760A
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating350W
Supply Voltage Min108VAC
Supply Voltage Max132VAC
Manufacturer Warranty2 Years
Product Range1760A Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
BK1760A is a triple output DC power supply. It offers three independent outputs with coarse and fine adjustment knobs for volts. The 4-digit LED display offers 10mV and 1mA resolution, providing the capability to set voltage and current values more accurately than 3-digit displays found in most comparable power supplies.
- Constant voltage (CV) and constant current (CC) operation
- Independent or series tracking/parallel mode operation to double voltage or current
- Coarse and fine voltage controls, adjustable current limiting
- Overvoltage protection and reverse polarity protection
- Designed to operate continuously at rated output
- cULus recognised
- 0-30V (A & B)/4-6.5V (C) output voltage, 0-2A (A & B)/5A (C) output current
- 100µs recovery time
- Two 4-digit LED display, operating temperature range from 0° to 40°C ≤ 85% RH
- Dimensions (W x H x D) is 267 x 145 x 381mm
Contents
Power supply, User manual, spare fuse, Power cord.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
350W
Supply Voltage Max
132VAC
Product Range
1760A Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
108VAC
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5
