有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10,441.090 (CNY11,798.4317) |
产品概述
PSW160-7.2 is a single-output multi-range programmable switching DC power supply. As the PSW-series can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW units for higher voltage or higher current output provides a broad coverage of applications. With the flexibility of multi-range power utilization and series/parallel connection, the PSW series significantly reduces the user’s investment for various power supply products to accommodate the projects with different power requirements.
- 0V to 160V / 0A to 7.2A / 360W DC power supply
- Constant power output for multi-range (V & 1) operation
- C.V /C.C priority particularly suitable for the battery and LED industry
- Adjustable slew rate
- Series and parallel operation (2 units in series/3 units in parallel maximum)
- Standard interface: LAN, USB, analogue control interface
- High efficiency and high power density
- Dimension is 71mm(W) x 124mm(H) x 350mm(D)
内容
DC power supply, CD-ROM x 1 (programmable user manual, user manual), GTL-123 test lead x 1 (for PSW 30V/80V/160V), Power cord x 1 (region dependent), GTL-240 USB cable " L" type x 1, PSW-004 basic accessories kit x 1 (for M4 terminal screws and washers x 2, air filter x1, analogue control protection dummy x 1, analogue control lock lever x 1, M8 terminal bolts, nuts and washers x 2).
注释
校准服务可用于此产品. 可选择标准认证服务, 或国际认可的UKAS认证校准. 请访问我们的校准页面去了解更多详情.
技术规格
可编程
0V
0A
360W
265VAC
PSW Series
No SVHC (10-Jun-2022)
1输出
160V
7.2A
85VAC
-
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书