
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,441.090 (CNY11,798.4317) |
Product Information
Product Overview
PSW160-7.2 is a single-output multi-range programmable switching DC power supply. As the PSW-series can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW units for higher voltage or higher current output provides a broad coverage of applications. With the flexibility of multi-range power utilization and series/parallel connection, the PSW series significantly reduces the user’s investment for various power supply products to accommodate the projects with different power requirements.
- 0V to 160V / 0A to 7.2A / 360W DC power supply
- Constant power output for multi-range (V & 1) operation
- C.V /C.C priority particularly suitable for the battery and LED industry
- Adjustable slew rate
- Series and parallel operation (2 units in series/3 units in parallel maximum)
- Standard interface: LAN, USB, analogue control interface
- High efficiency and high power density
- Dimension is 71mm(W) x 124mm(H) x 350mm(D)
Contents
DC power supply, CD-ROM x 1 (programmable user manual, user manual), GTL-123 test lead x 1 (for PSW 30V/80V/160V), Power cord x 1 (region dependent), GTL-240 USB cable " L" type x 1, PSW-004 basic accessories kit x 1 (for M4 terminal screws and washers x 2, air filter x1, analogue control protection dummy x 1, analogue control lock lever x 1, M8 terminal bolts, nuts and washers x 2).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
360W
265VAC
PSW Series
No SVHC (10-Jun-2022)
1 Output
160V
7.2A
85VAC
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
