打印页面
可订购
制造商标准交货时间:5 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY24,187.650 (CNY27,332.0445) |
包装规格:每个
最低: 1
多件: 1
CNY24,187.65 (CNY27,332.04 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Programmable DC power supply for use at automotive testing, battery research and test, environmental test, stress test and accelerated life testing, LED and high power component testing, production test. The programmable voltage or current rise and fall times prevents damage to low impedance loads from inrush current.
- Tested, calibrated and reconditioned products to original factory specs
- Constant current priority setting reduces voltage and current overshoot when powering LEDs
- Programmable internal resistance simulates battery output
- Choose from analogue control, USB, LAN or optional GPIB interface for automated control
- 85VAC to 265VAC, 50/60Hz, single phase AC input range
- USB, LAN and GPIB (optional) interface
内容
Power supply, Basic accessories kit, Quick start guide, Documentation CD with manuals and software drivers, Test lead, USB cable, Power cord, Certificate of traceable calibration.
技术规格
电源输出类型
可编程
输出电压最小值
0V
输出电流最小值
0A
额定功率
1.08kW
电源电压最大值
265VAC
产品范围
2260B Series
SVHC(高度关注物质)
To Be Advised
输出数
1输出
输出电压最大值
250V
输出电流最大值
13.5A
电源电压最小值
85VAC
制造商保修
3年
插头类型
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90308900
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):7.5