Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2260B-250-13 ENCORECopy
Order Code2902294
Product Range2260B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24,187.650 (CNY27,332.0445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24,187.65 (CNY27,332.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2260B-250-13 ENCORECopy
Order Code2902294
Product Range2260B Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max250V
Output Current Min0A
Output Current Max13.5A
Power Rating1.08kW
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty3 Years
Product Range2260B Series
Plug Type-
SVHCTo Be Advised
Product Overview
Programmable DC power supply for use at automotive testing, battery research and test, environmental test, stress test and accelerated life testing, LED and high power component testing, production test. The programmable voltage or current rise and fall times prevents damage to low impedance loads from inrush current.
- Tested, calibrated and reconditioned products to original factory specs
- Constant current priority setting reduces voltage and current overshoot when powering LEDs
- Programmable internal resistance simulates battery output
- Choose from analogue control, USB, LAN or optional GPIB interface for automated control
- 85VAC to 265VAC, 50/60Hz, single phase AC input range
- USB, LAN and GPIB (optional) interface
Applications
Test & Measurement
Contents
Power supply, Basic accessories kit, Quick start guide, Documentation CD with manuals and software drivers, Test lead, USB cable, Power cord, Certificate of traceable calibration.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.08kW
Supply Voltage Max
265VAC
Product Range
2260B Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
250V
Output Current Max
13.5A
Supply Voltage Min
85VAC
Manufacturer Warranty
3 Years
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5
