打印页面
可订购
制造商标准交货时间:36 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY55.720 (CNY62.9636) |
| 5+ | CNY53.830 (CNY60.8279) |
| 10+ | CNY51.930 (CNY58.6809) |
| 20+ | CNY51.900 (CNY58.647) |
| 50+ | CNY51.860 (CNY58.6018) |
包装规格:每个
最低: 1
多件: 1
CNY55.72 (CNY62.96 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号A6A-16RS复制
制造商标准货期36 周
库存编号8774030
产品范围A6A Series
也称为A6A-16RS, A6A 1603R
技术数据表
产品范围A6A Series
开关安装通孔安装
开关位置数16路
切换电压28VDC
输出代码十六进制
开关电流100mA
开关构造密封
致动器位置凸起
产品概述
The A6A series Sealed Rotary DIP Switch with various selections for code-setting. The device position switching operation is possible with a turn of a screwdriver from either top or side. The screwdriver slot on the top can rotate in either direction for desired setting. It has sealed structure equivalent to IEC-60529, prevents flux penetration and provides high contact reliability even in dusty locations.
- IP64 Protection rating
- Flat/cone shaped/extended actuator models available
- A slider lock and rotating PCB mechanism ensure stable contact reliability
- Completely sealed construction prevents flux entry during automatic flow soldering
- BCD and hexadecimal types available
- Thumbwheel and extended shaft types also available
技术规格
产品范围
A6A Series
开关位置数
16路
输出代码
十六进制
开关构造
密封
开关安装
通孔安装
切换电压
28VDC
开关电流
100mA
致动器位置
凸起
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.00075