Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6A-16RS
Order Code8774030
Product RangeA6A Series
Also Known AsA6A-16RS, A6A 1603R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.500 (CNY55.935) |
| 5+ | CNY48.510 (CNY54.8163) |
| 10+ | CNY47.520 (CNY53.6976) |
| 20+ | CNY46.530 (CNY52.5789) |
| 50+ | CNY45.540 (CNY51.4602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.50 (CNY55.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6A-16RS
Order Code8774030
Product RangeA6A Series
Also Known AsA6A-16RS, A6A 1603R
Technical Datasheet
Product RangeA6A Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage28VDC
Output CodeHexadecimal
Switching Current100mA
Switch ConstructionSealed
Actuator LevelRaised
Product Overview
The A6A series Sealed Rotary DIP Switch with various selections for code-setting. The device position switching operation is possible with a turn of a screwdriver from either top or side. The screwdriver slot on the top can rotate in either direction for desired setting. It has sealed structure equivalent to IEC-60529, prevents flux penetration and provides high contact reliability even in dusty locations.
- IP64 Protection rating
- Flat/cone shaped/extended actuator models available
- A slider lock and rotating PCB mechanism ensure stable contact reliability
- Completely sealed construction prevents flux entry during automatic flow soldering
- BCD and hexadecimal types available
- Thumbwheel and extended shaft types also available
Applications
Industrial
Technical Specifications
Product Range
A6A Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
Switch Mounting
Through Hole
Switching Voltage
28VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
