4 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY85.870 (CNY97.0331) |
| 5+ | CNY84.160 (CNY95.1008) |
| 10+ | CNY82.440 (CNY93.1572) |
| 20+ | CNY80.720 (CNY91.2136) |
| 50+ | CNY79.010 (CNY89.2813) |
产品概述
The Z series general-purpose high precision Basic Switch with screw and solder terminals. A large switching capacity of 15A with high repeat accuracy. A wide range of variations in contact form for your selection - basic, split-contact, maintained-contact and adjustable contact gap types. A series of standard models for micro loads is available. A series of moulded terminal-type models incorporating safety terminal protective cover is available. The contact mechanism of models for micro loads is a crossbar type with gold-alloy contacts, which ensures highly reliable operations for micro loads. These switches use a rubber boot on the actuator and adhesive fill between the case and cover to increase resistance to drips. Models with drip-proof terminal protective covers and moulded terminals with resin filling are also available.
- 100MΩ at 500VDC Minimum insulation resistance
- IP00 Protection rating
技术规格
摁入式
SPDT
15A
Z Series
160gf
短合页辊式杆
焊接
14V
250V
No SVHC (15-Jan-2019)
Z15GW22 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书