打印页面
图片仅用于图解说明,详见产品说明。

75 有货
需要更多?
75 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY154.120 (CNY174.1556) |
| 5+ | CNY151.040 (CNY170.6752) |
| 10+ | CNY147.960 (CNY167.1948) |
| 20+ | CNY144.880 (CNY163.7144) |
| 50+ | CNY141.000 (CNY159.330) |
包装规格:每个
最低: 1
多件: 1
CNY154.12 (CNY174.16 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The BZ-2RW863-A2 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with a 6-inch roller lever actuator, screw terminations and recommended lower force (without external return spring). The MICRO SWITCH™ BZ series standard basic switch is used for simple or precision ON/OFF application needs and also end of limit, presence/absence and manual operator interface functions. The snap action switch ganged together and actuated by a single actuator. Field adjustable operating point is an option for the switch.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
技术规格
触点电流最大值
15A
产品范围
BZ Series
操作力最大值
0.28N
接触电压直流喃
250V
接触电压交流喃
480V
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.036288