Print Page
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.120 (CNY174.1556) |
| 5+ | CNY151.040 (CNY170.6752) |
| 10+ | CNY147.960 (CNY167.1948) |
| 20+ | CNY144.880 (CNY163.7144) |
| 50+ | CNY141.000 (CNY159.330) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.12 (CNY174.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The BZ-2RW863-A2 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with a 6-inch roller lever actuator, screw terminations and recommended lower force (without external return spring). The MICRO SWITCH™ BZ series standard basic switch is used for simple or precision ON/OFF application needs and also end of limit, presence/absence and manual operator interface functions. The snap action switch ganged together and actuated by a single actuator. Field adjustable operating point is an option for the switch.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Aerospace, Defence, Military, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Contact Current Max
15A
Product Range
BZ Series
Operating Force Max
0.28N
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
480V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288

