打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:26 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY856.830 (CNY968.2179) |
| 16+ | CNY802.500 (CNY906.825) |
| 32+ | CNY786.450 (CNY888.6885) |
| 64+ | CNY770.400 (CNY870.552) |
| 112+ | CNY754.350 (CNY852.4155) |
包装规格:每个
最低: 1
多件: 1
CNY856.83 (CNY968.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KEMET
制造商产品编号NBL15602S复制
制造商标准货期26 周
库存编号3228916
产品范围NBL Series
也称为UPCNBL15602S00
技术数据表
感应范围最小值-
感应范围最大值-
光束角度-
开关频率60kHz
外径15mm
灵敏度 (dB)-
工作温度最小值-40°C
工作温度最高值120°C
产品范围NBL Series
SVHC(高度关注物质)Lead titanium zirconium oxide (04-Feb-2026)
产品概述
KEMET's Langevin-type transducers are used whereever powerful ultrasonic waves must be generated. For application flexibility and ease of installation, these transducers are mounted in a structure that can be bolted virtually anywhere.KEMET's high-performance ceramic material NEPEC® N-61 is excellent for use in these Langevin transducers. KEMET produces a number of this type of transducers, all featuring high quality and excellent output levels, and all based on a unique proprietary design.
- High mechanical Q and excellent electro-acoustic conversion efficiency, providing a high output amplitude
- High speed of vibration due to piezoelectric element
- High reliability
- Fast and easy installation
- Good amplitude linearity due to N-61 ceramics' extended temperature range
- RoHS/REACH compliant
技术规格
感应范围最小值
-
光束角度
-
外径
15mm
工作温度最小值
-40°C
产品范围
NBL Series
感应范围最大值
-
开关频率
60kHz
灵敏度 (dB)
-
工作温度最高值
120°C
SVHC(高度关注物质)
Lead titanium zirconium oxide (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.03