Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoNBL15602SCopy
Manufacturer Standard Lead Time26 weeks
Order Code3228916
Product RangeNBL Series
Also Known AsUPCNBL15602S00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY856.830 (CNY968.2179) |
| 16+ | CNY802.500 (CNY906.825) |
| 32+ | CNY786.450 (CNY888.6885) |
| 64+ | CNY770.400 (CNY870.552) |
| 112+ | CNY754.350 (CNY852.4155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY856.83 (CNY968.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoNBL15602SCopy
Manufacturer Standard Lead Time26 weeks
Order Code3228916
Product RangeNBL Series
Also Known AsUPCNBL15602S00
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle-
Switching Frequency60kHz
External Diameter15mm
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeNBL Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Product Overview
KEMET's Langevin-type transducers are used whereever powerful ultrasonic waves must be generated. For application flexibility and ease of installation, these transducers are mounted in a structure that can be bolted virtually anywhere.KEMET's high-performance ceramic material NEPEC® N-61 is excellent for use in these Langevin transducers. KEMET produces a number of this type of transducers, all featuring high quality and excellent output levels, and all based on a unique proprietary design.
- High mechanical Q and excellent electro-acoustic conversion efficiency, providing a high output amplitude
- High speed of vibration due to piezoelectric element
- High reliability
- Fast and easy installation
- Good amplitude linearity due to N-61 ceramics' extended temperature range
- RoHS/REACH compliant
Technical Specifications
Sensing Range Min
-
Beam Angle
-
External Diameter
15mm
Operating Temperature Min
-40°C
Product Range
NBL Series
Sensing Range Max
-
Switching Frequency
60kHz
Sensitivity (dB)
-
Operating Temperature Max
120°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
