有货时请通知我
产品信息
产品概述
TBU-00 is a universal head mount high precision temperature transmitter designed to easily mount in most temperature sensor instrument enclosures. The universal input reduces inventory while the micro-USB port facilitates easy configuration, and calibration in the lab or in the field. The versatile TBU model allows for selection and configuration of input type, measurement range, and calibration. The output can be set as either direct 4 to 20mA, or reverse 20 to 4mA, through easy to use configuration software. Typical applications include process applications where a 4 to 20mA signal is required, food processing equipment, boiler equipment and refrigeration equipment.
- Field selectable, universal input, in-head mounting
- Configurable measurement range
- Standard temperature sensor head enclosure mounting
- Pt100 connection for 2, 3, or 4 wires
- Temperature limits from -40°F to 185°F (-40 to 85°C)
- Power requirements range from 10 to 35VDC
- Response time of 1.6s typical
- 2, 3, or 4-wire transmitter type
技术规格
-40°C
-
-
100ohm
电流
是
-40°C
TBU Series
-
85°C
10VDC
35VDC
4mA至20mA, 20mA到4mA
内头安装
85°C
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Brazil
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书