
Notify me when back in stock
Product Information
Product Overview
TBU-00 is a universal head mount high precision temperature transmitter designed to easily mount in most temperature sensor instrument enclosures. The universal input reduces inventory while the micro-USB port facilitates easy configuration, and calibration in the lab or in the field. The versatile TBU model allows for selection and configuration of input type, measurement range, and calibration. The output can be set as either direct 4 to 20mA, or reverse 20 to 4mA, through easy to use configuration software. Typical applications include process applications where a 4 to 20mA signal is required, food processing equipment, boiler equipment and refrigeration equipment.
- Field selectable, universal input, in-head mounting
- Configurable measurement range
- Standard temperature sensor head enclosure mounting
- Pt100 connection for 2, 3, or 4 wires
- Temperature limits from -40°F to 185°F (-40 to 85°C)
- Power requirements range from 10 to 35VDC
- Response time of 1.6s typical
- 2, 3, or 4-wire transmitter type
Technical Specifications
-
85°C
-
35VDC
Current
Yes
-40°C
TBU Series
-40°C
-
10VDC
100ohm
4mA to 20mA, 20mA to 4mA
In-Head Mounting
85°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
