需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,712.240 (CNY1,934.8312) |
产品信息
产品概述
TCS3720_EVM_KT is an ALS/colour and proximity sensor for behind OLED applications. The TCS3720 features ambient light, colour (RGB) sensing and proximity detection. The device integrates two advanced emitter drivers within a compact 3.34mm × 1.36mm × 0.6mm OLGA package. The hardware consists of the EVM controller, the TCS3720 EVM daughter card, and a USB interface cable. The EVM controller board provides power and I2C communication to the daughter card through a seven-pin connector. When the EVM controller is connected to the PC through USB, a green LED lights to indicate the system is receiving power. The LED will be turned off when the GUI program is started.
- Device integrates 2 advanced emitter drivers within compact 3.34 x 1.36 x 0.6mm OLGA package
内容
TCS3720 daughter card, EVM controller board, USB cable (A to Micro-B), Flash drive.
技术规格
评估套件
环境光,颜色(RGB),接近传感器
No SVHC (21-Jan-2025)
TCS3720
评估板 TCS3720、EVM 控制器板、USB 线缆、闪存盘
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Austria
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书