
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,712.240 (CNY1,934.8312) |
Product Information
Product Overview
TCS3720_EVM_KT is an ALS/colour and proximity sensor for behind OLED applications. The TCS3720 features ambient light, colour (RGB) sensing and proximity detection. The device integrates two advanced emitter drivers within a compact 3.34mm × 1.36mm × 0.6mm OLGA package. The hardware consists of the EVM controller, the TCS3720 EVM daughter card, and a USB interface cable. The EVM controller board provides power and I2C communication to the daughter card through a seven-pin connector. When the EVM controller is connected to the PC through USB, a green LED lights to indicate the system is receiving power. The LED will be turned off when the GUI program is started.
- Device integrates 2 advanced emitter drivers within compact 3.34 x 1.36 x 0.6mm OLGA package
Contents
TCS3720 daughter card, EVM controller board, USB cable (A to Micro-B), Flash drive.
Technical Specifications
Evaluation Kit
Ambient Light, Color (RGB), Proximity Sensor
No SVHC (21-Jan-2025)
TCS3720
Evaluation Board TCS3720, EVM Controller Board, USB Cable, Flash Drive
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate