需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,899.660 (CNY3,276.6158) |
产品信息
产品概述
TCS3408-EVM is a TCS3408 evaluation kit that comes with everything needed to evaluate the TCS3408 ALS/colour and flicker detection sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with a USB cable), a TCS3408 daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the I²C digital outputs to calculate proximity. The EVM controller board provides power and I2C communication to the daughter card through a seven pin connector. When the EVM controller is connected to the PC through USB, a green LED on the board flashes once on power up to indicate the system is getting power.
- TCS3408 ALS/colour sensor with selective flicker detection
内容
TCS3408 daughter card PCB with TCS3408 sensor installed, EVM controller board used to communicate USB to I2C, USB cable (A to mini-B) connects EVM controller to PC, Flash drive includes application installer and documents.
技术规格
评估套件
具有选择性闪烁检测功能的环境光与色彩传感器
No SVHC (27-Jun-2024)
TCS3408
EVM控制器板,子卡TCS3408,USB电缆,闪存盘
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书