
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,899.660 (CNY3,276.6158) |
Product Information
Product Overview
TCS3408-EVM is a TCS3408 evaluation kit that comes with everything needed to evaluate the TCS3408 ALS/colour and flicker detection sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with a USB cable), a TCS3408 daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the I²C digital outputs to calculate proximity. The EVM controller board provides power and I2C communication to the daughter card through a seven pin connector. When the EVM controller is connected to the PC through USB, a green LED on the board flashes once on power up to indicate the system is getting power.
- TCS3408 ALS/colour sensor with selective flicker detection
Contents
TCS3408 daughter card PCB with TCS3408 sensor installed, EVM controller board used to communicate USB to I2C, USB cable (A to mini-B) connects EVM controller to PC, Flash drive includes application installer and documents.
Technical Specifications
Evaluation Kit
Ambient Light and Colour Sensor with Selective Flicker Detection
No SVHC (27-Jun-2024)
TCS3408
EVM Controller Board, Daughter Card TCS3408, USB Cable, Flash Drive
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate