2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 接近传感器/接近开关
                                                                                                5. 飞行时间传感器
                                                                                                打印页面

                                                                                                CH201-00ABR

                                                                                                超声波 TOF 范围传感器, 5M, LGA-8

                                                                                                TDK INVENSENSE
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TDK INVENSENSE CH201-00ABR
                                                                                                TDK INVENSENSE CH201-00ABR
                                                                                                TDK INVENSENSE CH201-00ABR
                                                                                                制造商TDK INVENSENSE
                                                                                                制造商产品编号CH201-00ABR
                                                                                                库存编号
                                                                                                复卷3585922RL
                                                                                                切割卷带3585922
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                306 有货

                                                                                                需要更多?

                                                                                                306 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY108.090CNY108.09
                                                                                                合计 价钱 (含税) CNY108.09 (CNY122.14)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY108.090 (CNY122.1417)
                                                                                                10+CNY94.580 (CNY106.8754)
                                                                                                25+CNY78.370 (CNY88.5581)
                                                                                                50+CNY70.260 (CNY79.3938)
                                                                                                100+CNY64.860 (CNY73.2918)
                                                                                                250+CNY63.710 (CNY71.9923)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TDK INVENSENSE
                                                                                                制造商TDK INVENSENSE
                                                                                                制造商产品编号CH201-00ABR
                                                                                                库存编号
                                                                                                复卷3585922RL
                                                                                                切割卷带3585922
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                工作距离最大值5m
                                                                                                感应范围最大值5m
                                                                                                电源电压最小值1.62V
                                                                                                频率85kHz
                                                                                                电源电压最大值1.98V
                                                                                                传感器外壳/封装LGA
                                                                                                光束发散180°
                                                                                                针脚数8引脚
                                                                                                封装尺寸3.5mm x 3.5mm x 1.26mm
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                合规-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                CH201-00ABR is a miniature, ultra-low power ultrasonic time-of-flight range sensor. Based on Chirp’s patented MEMS technology, the CH201 is a system-in-package that integrates a PMUT together with an ultra-low power SoC in a miniature, reflowable package. The SoC runs Chirp’s advanced ultrasonic DSP algorithms and includes an integrated microcontroller that provides digital range readings over I²C. CH201 provides accurate range measurements to targets at distances up to 5m. Based on ultrasonic pulse-echo measurements, the sensor works in any lighting condition, including full sunlight, and provides millimetre-accurate range measurements independent of the target’s colour and optical transparency. Application includes user presence in home/building automation and personal electronics, obstacle avoidance, robotics and drones, ultra-low power remote presence-sensing nodes, augmented/virtual reality and gaming, gesture control, liquid level sensing & shelf inventory monitoring.

                                                                                                • 1-hole lid opening
                                                                                                • Fast, accurate range-finding
                                                                                                • Operating range from 20cm to 5m
                                                                                                • Programmable modes optimized for long or short-range sensing applications
                                                                                                • Customizable field of view (FoV) up to 180°, multi-object detection
                                                                                                • Works in any lighting condition, including full sunlight to complete darkness
                                                                                                • Insensitive to object colour, detects optically transparent surfaces (glass, clear plastics etc.)
                                                                                                • Single sensor for receive and transmit, single 1.8V supply
                                                                                                • I²C fast mode compatible interface, data-rates up to 400KHz
                                                                                                • 3.5 x 3.5 x 1.26mm LGA package

                                                                                                技术规格

                                                                                                工作距离最大值

                                                                                                5m

                                                                                                电源电压最小值

                                                                                                1.62V

                                                                                                电源电压最大值

                                                                                                1.98V

                                                                                                光束发散

                                                                                                180°

                                                                                                封装尺寸

                                                                                                3.5mm x 3.5mm x 1.26mm

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                合规

                                                                                                -

                                                                                                感应范围最大值

                                                                                                5m

                                                                                                频率

                                                                                                85kHz

                                                                                                传感器外壳/封装

                                                                                                LGA

                                                                                                针脚数

                                                                                                8引脚

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.004536