
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY66.630 | CNY66.63 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.630 (CNY75.2919) |
| 10+ | CNY65.390 (CNY73.8907) |
| 25+ | CNY64.160 (CNY72.5008) |
| 50+ | CNY63.630 (CNY71.9019) |
Product Information
Product Overview
CH201-00ABR is a miniature, ultra-low power ultrasonic time-of-flight range sensor. Based on Chirp’s patented MEMS technology, the CH201 is a system-in-package that integrates a PMUT together with an ultra-low power SoC in a miniature, reflowable package. The SoC runs Chirp’s advanced ultrasonic DSP algorithms and includes an integrated microcontroller that provides digital range readings over I²C. CH201 provides accurate range measurements to targets at distances up to 5m. Based on ultrasonic pulse-echo measurements, the sensor works in any lighting condition, including full sunlight, and provides millimetre-accurate range measurements independent of the target’s colour and optical transparency. Application includes user presence in home/building automation and personal electronics, obstacle avoidance, robotics and drones, ultra-low power remote presence-sensing nodes, augmented/virtual reality and gaming, gesture control, liquid level sensing & shelf inventory monitoring.
- 1-hole lid opening
- Fast, accurate range-finding
- Operating range from 20cm to 5m
- Programmable modes optimized for long or short-range sensing applications
- Customizable field of view (FoV) up to 180°, multi-object detection
- Works in any lighting condition, including full sunlight to complete darkness
- Insensitive to object colour, detects optically transparent surfaces (glass, clear plastics etc.)
- Single sensor for receive and transmit, single 1.8V supply
- I²C fast mode compatible interface, data-rates up to 400KHz
- 3.5 x 3.5 x 1.26mm LGA package
Technical Specifications
5m
1.62V
1.98V
8Pins
3.5 mm x 3.5 mm x 1.26 mm
85°C
-
5m
85kHz
LGA
180°
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
