2. 传感器与换能器
                                                                                                3. 传感器
                                                                                                4. 接近传感器/接近开关
                                                                                                5. 飞行时间传感器
                                                                                                打印页面

                                                                                                CH101-00ABR

                                                                                                超声波 TOF 范围传感器, 1.2M, LGA-8

                                                                                                TDK INVENSENSE
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TDK INVENSENSE CH101-00ABR
                                                                                                TDK INVENSENSE CH101-00ABR
                                                                                                TDK INVENSENSE CH101-00ABR
                                                                                                制造商TDK INVENSENSE
                                                                                                制造商产品编号CH101-00ABR
                                                                                                库存编号
                                                                                                复卷3585919RL
                                                                                                切割卷带3585919
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                28 有货

                                                                                                需要更多?

                                                                                                28 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY69.060CNY69.06
                                                                                                合计 价钱 (含税) CNY69.06 (CNY78.04)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY69.060 (CNY78.0378)
                                                                                                10+CNY54.820 (CNY61.9466)
                                                                                                25+CNY54.350 (CNY61.4155)
                                                                                                50+CNY53.870 (CNY60.8731)
                                                                                                100+CNY53.390 (CNY60.3307)
                                                                                                250+CNY52.910 (CNY59.7883)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TDK INVENSENSE
                                                                                                制造商TDK INVENSENSE
                                                                                                制造商产品编号CH101-00ABR
                                                                                                库存编号
                                                                                                复卷3585919RL
                                                                                                切割卷带3585919
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                感应范围最大值1.2m
                                                                                                工作距离最大值1.2m
                                                                                                频率175kHz
                                                                                                电源电压最小值1.62V
                                                                                                电源电压最大值1.98V
                                                                                                传感器外壳/封装LGA
                                                                                                针脚数8引脚
                                                                                                光束发散180°
                                                                                                封装尺寸3.5mm x 3.5mm x 1.26mm
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                合规-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                CH101-00ABR is a miniature, ultra-low power integrated ultrasonic time-of-flight range sensor. Based on Chirp’s patented MEMS technology, it is a system-in-package that integrates a PMUT together with an ultra-low-power SoC in a miniature, reflowable package. The SoC runs Chirp’s advanced ultrasonic DSP algorithms and includes an integrated microcontroller that provides digital range readings via I²C. CH101 provides accurate range measurements to targets at distances up to 1.2m. Using ultrasonic measurements, the sensor works in any lighting condition, including full sunlight to complete darkness, and provides millimetre-accurate range measurements independent of the target’s colour and optical transparency. Application includes augmented and virtual reality, robotics, obstacle avoidance, mobile and computing devices, proximity/presence sensing, ultra-low power remote presence-sensing nodes, home/building automation.

                                                                                                • Pulse-echo operation
                                                                                                • Fast, accurate range-finding
                                                                                                • Operating range from 4cm to 1.2m, sample rate up to 100samples/sec
                                                                                                • 1.0mm RMS range noise at 30cm range
                                                                                                • Programmable modes optimized for medium and short-range sensing applications
                                                                                                • Customizable field of view (FoV) up to 180°, multi-object detection
                                                                                                • Works in any lighting condition, including full sunlight to complete darkness
                                                                                                • Insensitive to object colour, detects optically transparent surfaces (glass, clear plastics, etc.)
                                                                                                • Single sensor for receive and transmit, single 1.8V supply
                                                                                                • 3.5 x 3.5 x 1.26mm LGA package, operating temperature range from -40°C to 85°C

                                                                                                技术规格

                                                                                                感应范围最大值

                                                                                                1.2m

                                                                                                频率

                                                                                                175kHz

                                                                                                电源电压最大值

                                                                                                1.98V

                                                                                                针脚数

                                                                                                8引脚

                                                                                                封装尺寸

                                                                                                3.5mm x 3.5mm x 1.26mm

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                合规

                                                                                                -

                                                                                                工作距离最大值

                                                                                                1.2m

                                                                                                电源电压最小值

                                                                                                1.62V

                                                                                                传感器外壳/封装

                                                                                                LGA

                                                                                                光束发散

                                                                                                180°

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001