需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY69.060 | CNY69.06 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY69.060 (CNY78.0378) |
| 10+ | CNY54.820 (CNY61.9466) |
| 25+ | CNY54.350 (CNY61.4155) |
| 50+ | CNY53.870 (CNY60.8731) |
| 100+ | CNY53.390 (CNY60.3307) |
| 250+ | CNY52.910 (CNY59.7883) |
产品概述
CH101-00ABR is a miniature, ultra-low power integrated ultrasonic time-of-flight range sensor. Based on Chirp’s patented MEMS technology, it is a system-in-package that integrates a PMUT together with an ultra-low-power SoC in a miniature, reflowable package. The SoC runs Chirp’s advanced ultrasonic DSP algorithms and includes an integrated microcontroller that provides digital range readings via I²C. CH101 provides accurate range measurements to targets at distances up to 1.2m. Using ultrasonic measurements, the sensor works in any lighting condition, including full sunlight to complete darkness, and provides millimetre-accurate range measurements independent of the target’s colour and optical transparency. Application includes augmented and virtual reality, robotics, obstacle avoidance, mobile and computing devices, proximity/presence sensing, ultra-low power remote presence-sensing nodes, home/building automation.
- Pulse-echo operation
- Fast, accurate range-finding
- Operating range from 4cm to 1.2m, sample rate up to 100samples/sec
- 1.0mm RMS range noise at 30cm range
- Programmable modes optimized for medium and short-range sensing applications
- Customizable field of view (FoV) up to 180°, multi-object detection
- Works in any lighting condition, including full sunlight to complete darkness
- Insensitive to object colour, detects optically transparent surfaces (glass, clear plastics, etc.)
- Single sensor for receive and transmit, single 1.8V supply
- 3.5 x 3.5 x 1.26mm LGA package, operating temperature range from -40°C to 85°C
技术规格
1.2m
175kHz
1.98V
8引脚
3.5mm x 3.5mm x 1.26mm
85°C
-
1.2m
1.62V
LGA
180°
-40°C
-
No SVHC (25-Jun-2025)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书