打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8,903.190 (CNY10,060.6047) |
包装规格:每个
最低: 1
多件: 1
CNY8,903.19 (CNY10,060.60 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
607-8 is a series 607 low range differential pressure transmitter combines very low ranges with exceptional stability, reliability. Ultra-thinglass clad silicon diaphragm design resists shock and vibration, practically eliminates drift. Certification to NIST standards is included with each unit. Tough stainless steel housing is NEMA 2 rated to protect against moisture and dirt. Use with air and other compatible gases. Typical applications include leak detection, clean room control, lab and fume hood pressure control.
- Pressure range from 0-10" water column
- Provide sensitivity to pressure change but resist vibration preventing drift, less accurate readings
- High stability at low pressure ranges provides exceptional accuracy and minimizing cost
- Stainless steel housing meets standards for lab and clean room applications
- 12 to 36VDC power requirements
- 4 to 20mA DC, 2-wire output signal
- 250ms max response time
- 3.6mA (min) current consumption
- Screw electrical connection
- Barbed stainless steel for 3/16˝ ID tubing process connection
技术规格
压力类型
计量器
传感器输出类型
电流
操作压力最小值
0Inch-H2O
操作压力最大值
10Inch-H2O
传感器连接/端接
螺丝
电源电压最大值
36VDC
输出接口
-
外壳材料
不锈钢
工作温度最高值
71°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
压力端口类型
双轴倒钩,同侧
压力测量类型
差值
额定电压
36VDC
压力端口尺寸
3/16"
电源电压最小值
12VDC
媒体类型
空气、非腐蚀性气体
传感器输出类型
模拟
工作温度最小值
-29°C
产品范围
607 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.476272