
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,903.190 (CNY10,060.6047) |
Product Information
Product Overview
607-8 is a series 607 low range differential pressure transmitter combines very low ranges with exceptional stability, reliability. Ultra-thinglass clad silicon diaphragm design resists shock and vibration, practically eliminates drift. Certification to NIST standards is included with each unit. Tough stainless steel housing is NEMA 2 rated to protect against moisture and dirt. Use with air and other compatible gases. Typical applications include leak detection, clean room control, lab and fume hood pressure control.
- Pressure range from 0-10" water column
- Provide sensitivity to pressure change but resist vibration preventing drift, less accurate readings
- High stability at low pressure ranges provides exceptional accuracy and minimizing cost
- Stainless steel housing meets standards for lab and clean room applications
- 12 to 36VDC power requirements
- 4 to 20mA DC, 2-wire output signal
- 250ms max response time
- 3.6mA (min) current consumption
- Screw electrical connection
- Barbed stainless steel for 3/16˝ ID tubing process connection
Technical Specifications
Gauge
Current
0Inch-H2O
10Inch-H2O
Screw
36VDC
-
Stainless Steel
71°C
No SVHC (04-Feb-2026)
Dual Axial Barbed, Same Side
Differential
36VDC
3/16"
12VDC
Air, Non-Corrosive Gas
Analogue
-29°C
607 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
