有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY890.940 (CNY1,006.7622) |
| 5+ | CNY779.580 (CNY880.9254) |
| 10+ | CNY667.020 (CNY753.7326) |
产品概述
FMA-500-T1-40W-GV is a NovaSensor FMA Series Filtration Air Restriction (FAR) Sensor accurately measures pressure loss across a variety of air filtration devices utilizing high accuracy NPA piezoresistive technology in a low-profile form factor that is easy to install and maintenance-free. With configurable thresholds, the FMA Series can be easily installed for use in a variety of applications, including commercial and automotive HVAC and industrial air filters, engine air filtration systems and rooftop units exposed to vacuum environments. With hydrophobic reference port and sealed connection system, it can also be used in a variety of harsh environmental conditions.
- Analog amplified output, 5.0 VDC excitation, calibrated
- 1/8-27 NPT female pressure connection port
- 40 in H2O (10KPa)
- Vacuum gauge
- Supply voltage: 5VDC
- Linear output: 0.5V to 4.5V (ratiometric)
- Diagnostic features (bridge connection checks, bridge short detection, power loss detection)
- Temperature-compensated
- Sealed AMP electrical connector
- Response time is less than 2ms
技术规格
真空计
-
-
-
5.25V
2.5%
-
-40°C
NovaSensor FMA Series
5.25V
NPT 母
40Inch-H2O
4.75V
-
1/8"-27
连接器
-
125°C
No SVHC (07-Jul-2017)
4.75V
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书