
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY890.940 (CNY1,006.7622) |
| 5+ | CNY779.580 (CNY880.9254) |
| 10+ | CNY667.020 (CNY753.7326) |
Product Information
Product Overview
FMA-500-T1-40W-GV is a NovaSensor FMA Series Filtration Air Restriction (FAR) Sensor accurately measures pressure loss across a variety of air filtration devices utilizing high accuracy NPA piezoresistive technology in a low-profile form factor that is easy to install and maintenance-free. With configurable thresholds, the FMA Series can be easily installed for use in a variety of applications, including commercial and automotive HVAC and industrial air filters, engine air filtration systems and rooftop units exposed to vacuum environments. With hydrophobic reference port and sealed connection system, it can also be used in a variety of harsh environmental conditions.
- Analog amplified output, 5.0 VDC excitation, calibrated
- 1/8-27 NPT female pressure connection port
- 40 in H2O (10KPa)
- Vacuum gauge
- Supply voltage: 5VDC
- Linear output: 0.5V to 4.5V (ratiometric)
- Diagnostic features (bridge connection checks, bridge short detection, power loss detection)
- Temperature-compensated
- Sealed AMP electrical connector
- Response time is less than 2ms
Technical Specifications
Vacuum Gauge
-
-
-
-
1/8"-27
-
-40°C
NovaSensor FMA Series
5.25V
NPT Female
40Inch-H2O
4.75V
5.25V
2.5%
Connector
-
125°C
No SVHC (07-Jul-2017)
4.75V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
